PE-54038SNLT | |
---|---|
DigiKey Part Number | 553-2096-2-ND - Tape & Reel (TR) 553-2096-1-ND - Cut Tape (CT) 553-2096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-54038SNLT |
Description | FIXED IND 77UH 2.7A 90 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 77 µH Shielded Toroidal Inductor 2.7 A 90mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-54038SNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 77 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.940" W (23.88mm x 23.88mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.97000 | ¥29.97 |
10 | ¥25.03200 | ¥250.32 |
25 | ¥22.85600 | ¥571.40 |
50 | ¥19.59020 | ¥979.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥17.95730 | ¥1,795.73 |
300 | ¥17.41300 | ¥5,223.90 |
500 | ¥16.86884 | ¥8,434.42 |
1,000 | ¥15.78056 | ¥15,780.56 |
2,500 | ¥15.23638 | ¥38,090.95 |
5,000 | ¥14.47456 | ¥72,372.80 |