17 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,070 In Stock | 1 : ¥28.57000 Cut Tape (CT) 400 : ¥20.52450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.7 µH | ±20% | 17 A | 16A | Shielded | 4.9mOhm | - | 26MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) | |||
12,756 In Stock | 1 : ¥43.92000 Cut Tape (CT) 130 : ¥26.36992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6 µH | ±20% | 17 A | 16.5A | Unshielded | 4.6mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | - | Surface Mount | Nonstandard | - | 0.756" L x 0.756" W (19.20mm x 19.20mm) | 0.440" (11.18mm) | |||
603 In Stock | 1 : ¥77.42000 Tray | Tray | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 68 µH | ±20% | 17 A | 10.6A | Shielded | 10.3mOhm | - | 5.7MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2920 | 1.102" L x 0.984" W (28.00mm x 25.00mm) | 0.807" (20.50mm) | |||
1,970 In Stock | 1 : ¥11.82000 Cut Tape (CT) 500 : ¥6.19578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.8 µH | ±20% | 17 A | 16A | Shielded | 5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4040 | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
974 In Stock | 1 : ¥14.86000 Cut Tape (CT) 800 : ¥7.68191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 17 A | 19.5A | Shielded | 6.3mOhm Max | - | 40MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.197" (5.00mm) | |||
12,084 In Stock | 1 : ¥15.93000 Cut Tape (CT) 500 : ¥6.57294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 17 A | 21A | Shielded | 8mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.256" (6.50mm) | |||
1,174 In Stock | 1 : ¥15.93000 Cut Tape (CT) 500 : ¥8.50750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 17 A | 26A | Shielded | 6.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.429" L x 0.394" W (10.90mm x 10.00mm) | 0.236" (6.00mm) | |||
1,022 In Stock | 1 : ¥17.24000 Cut Tape (CT) 2,000 : ¥8.61944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 470 nH | ±20% | 17 A | 28A | Shielded | 6.2mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.299" W (7.80mm x 7.60mm) | 0.081" (2.05mm) | |||
13,798 In Stock | 1 : ¥17.57000 Cut Tape (CT) 500 : ¥13.05358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 17 A | 24A | Shielded | 3.9mOhm Max | - | 147MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.331" L x 0.311" W (8.40mm x 7.90mm) | 0.295" (7.50mm) | |||
1,994 In Stock | 1 : ¥21.51000 Cut Tape (CT) 300 : ¥18.38997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 17 A | 17A | Shielded | 5.7mOhm Max | - | 44MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.476" L x 0.449" W (12.10mm x 11.40mm) | 0.394" (10.00mm) | |||
2,781 In Stock | 1 : ¥29.97000 Cut Tape (CT) 130 : ¥19.15977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 17 A | 21.25A | Unshielded | 4.6mOhm Max | - | - | - | -40°C ~ 85°C | 300 kHz | - | Surface Mount | Nonstandard | - | 0.756" L x 0.756" W (19.20mm x 19.20mm) | 0.440" (11.18mm) | |||
4,578 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥22.33067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 680 nH | ±20% | 17 A | 20A | Shielded | 3.1mOhm | - | 105MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7040 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.157" (4.00mm) | |||
8,988 In Stock | 1 : ¥34.89000 Cut Tape (CT) 250 : ¥24.56768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Planar | - | 3.6 µH | ±15% | 17 A | 20A | Shielded | 1.8mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.780" L x 0.770" W (19.81mm x 19.56mm) | 0.290" (7.37mm) | |||
17,420 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.19612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 100 nH | ±20% | 17 A | 22A | Shielded | 4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.079" (2.00mm) | |||
776 In Stock | 1 : ¥8.62000 Cut Tape (CT) 1,000 : ¥3.38654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1 µH | ±20% | 17 A | 17A | Shielded | 5.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.307" W (8.10mm x 7.80mm) | 0.118" (3.00mm) | |||
1,687 In Stock | 1 : ¥9.36000 Cut Tape (CT) 800 : ¥4.59708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 17 A | 17A | Shielded | 4.62mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.346" L x 0.323" W (8.80mm x 8.20mm) | 0.118" (3.00mm) | |||
3,062 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,000 : ¥4.72388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 100 nH | ±20% | 17 A | 45A | Shielded | 3.9mOhm Max | - | 239MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.079" (2.00mm) | |||
2,195 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,000 : ¥4.77093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 220 nH | ±20% | 17 A | 13A | Shielded | 4.5mOhm Max | - | 146MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.079" (2.00mm) | |||
746 In Stock | 1 : ¥11.74000 Cut Tape (CT) 500 : ¥6.12764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1.2 µH | ±20% | 17 A | 33A | Shielded | 3.8mOhm Max | 20 @ 100kHz | 33MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
3,074 In Stock | 1 : ¥12.48000 Cut Tape (CT) 500 : ¥6.64238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 3.3 µH | ±20% | 17 A | 27A | Shielded | 7.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.197" (5.00mm) | |||
1,244 In Stock | 1 : ¥13.63000 Cut Tape (CT) 500 : ¥7.25040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.7 µH | ±20% | 17 A | 34A | Shielded | 6.7mOhm Max | 20 @ 100kHz | 23MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.197" (5.00mm) | |||
601 In Stock | 1 : ¥13.63000 Cut Tape (CT) 500 : ¥7.25040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 2.7 µH | ±20% | 17 A | 32A | Shielded | 7.3mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.547" L x 0.531" W (13.90mm x 13.50mm) | 0.232" (5.90mm) | |||
2,641 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,500 : ¥6.71255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 420 nH | ±20% | 17 A | - | Shielded | 1.5mOhm | - | - | - | - | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.343" L x 0.276" W (8.70mm x 7.00mm) | 0.157" (4.00mm) | |||
500 In Stock | 1 : ¥18.39000 Cut Tape (CT) 500 : ¥9.81762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 2.7 µH | ±20% | 17 A | 32A | Shielded | 7.3mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.547" L x 0.531" W (13.90mm x 13.50mm) | 0.232" (5.90mm) | |||
681 In Stock | 1 : ¥24.55000 Cut Tape (CT) 500 : ¥19.32588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 2.2 µH | ±20% | 17 A | 41.1A | Shielded | 4.2mOhm Max | - | 21.6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 1365 | 0.551" L x 0.504" W (14.00mm x 12.80mm) | 0.256" (6.50mm) |