SRP1250-2R7M | |
---|---|
DigiKey Part Number | SRP1250-2R7MTR-ND - Tape & Reel (TR) SRP1250-2R7MCT-ND - Cut Tape (CT) SRP1250-2R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1250-2R7M |
Description | FIXED IND 2.7UH 17A 7.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Drum Core, Wirewound Inductor 17 A 7.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1250-2R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.55900 | ¥115.59 |
25 | ¥10.64960 | ¥266.24 |
50 | ¥9.51680 | ¥475.84 |
100 | ¥7.92990 | ¥792.99 |
250 | ¥7.70376 | ¥1,925.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.25040 | ¥3,625.20 |
1,000 | ¥6.79731 | ¥6,797.31 |
2,500 | ¥6.57070 | ¥16,426.75 |
5,000 | ¥6.34414 | ¥31,720.70 |
12,500 | ¥6.02693 | ¥75,336.62 |