SRP1250
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SRP1250-100M FIXED IND 10UH 9A 25.5 MOHM SMD | FIXED IND 10UH 9A 25.5 MOHM SMD | 11,861 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1250-3R3M FIXED IND 3.3UH 15A 9.2 MOHM SMD | FIXED IND 3.3UH 15A 9.2 MOHM SMD | 8,999 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1250-1R0M FIXED IND 1UH 29A 2.5 MOHM SMD | FIXED IND 1UH 29A 2.5 MOHM SMD | 9,269 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1250-4R7M FIXED IND 4.7UH 12A 15 MOHM SMD | FIXED IND 4.7UH 12A 15 MOHM SMD | 5,337 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1250-7R8M FIXED IND 7.8UH 10A 20.5MOHM SMD | FIXED IND 7.8UH 10A 20.5MOHM SMD | 1,469 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1250-2R2M FIXED IND 2.2UH 20A 5.5 MOHM SMD | FIXED IND 2.2UH 20A 5.5 MOHM SMD | 823 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1250-2R7M FIXED IND 2.7UH 17A 7.3 MOHM SMD | FIXED IND 2.7UH 17A 7.3 MOHM SMD | 601 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1250-9R0M FIXED IND 9UH 10A 22.5 MOHM SMD | FIXED IND 9UH 10A 22.5 MOHM SMD | 540 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1250-6R8M FIXED IND 6.8UH 11A 18.5MOHM SMD | FIXED IND 6.8UH 11A 18.5MOHM SMD | 475 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1250-6R0M FIXED IND 6UH 9.5A 10 MOHM SMD | FIXED IND 6UH 9.5A 10 MOHM SMD | 462 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1250-1R8M FIXED IND 1.8UH 21A 4.7 MOHM SMD | FIXED IND 1.8UH 21A 4.7 MOHM SMD | 929 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1250-R22M FIXED IND 220NH 45A 1 MOHM SMD | FIXED IND 220NH 45A 1 MOHM SMD | 470 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1250-R47M FIXED IND 470NH 38A 1.3 MOHM SMD | FIXED IND 470NH 38A 1.3 MOHM SMD | 315 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1250-R82M FIXED IND 820NH 31A 2.3 MOHM SMD | FIXED IND 820NH 31A 2.3 MOHM SMD | 488 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
SRP1250-1R2M FIXED IND 1.2UH 27A 3.3 MOHM SMD | FIXED IND 1.2UH 27A 3.3 MOHM SMD | 589 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |