SRP1250-9R0M | |
---|---|
DigiKey Part Number | SRP1250-9R0MTR-ND - Tape & Reel (TR) SRP1250-9R0MCT-ND - Cut Tape (CT) SRP1250-9R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1250-9R0M |
Description | FIXED IND 9UH 10A 22.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 µH Shielded Drum Core, Wirewound Inductor 10 A 22.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1250-9R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 9 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥10.63200 | ¥106.32 |
25 | ¥9.61200 | ¥240.30 |
50 | ¥8.90440 | ¥445.22 |
100 | ¥8.24840 | ¥824.84 |
250 | ¥7.45156 | ¥1,862.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.89820 | ¥3,449.10 |
1,000 | ¥6.38386 | ¥6,383.86 |
1,500 | ¥6.09994 | ¥9,149.91 |
2,500 | ¥5.75901 | ¥14,397.52 |
3,500 | ¥5.60833 | ¥19,629.15 |