SRP1250-R22M | |
---|---|
DigiKey Part Number | 118-SRP1250-R22MTR-ND - Tape & Reel (TR) 118-SRP1250-R22MCT-ND - Cut Tape (CT) 118-SRP1250-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1250-R22M |
Description | FIXED IND 220NH 45A 1 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 45 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1250-R22M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.55900 | ¥115.59 |
25 | ¥10.64960 | ¥266.24 |
50 | ¥9.51680 | ¥475.84 |
100 | ¥7.92990 | ¥792.99 |
250 | ¥7.70376 | ¥1,925.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.60828 | ¥2,804.14 |