IHLP2020BZERR10M01 | |
---|---|
DigiKey Part Number | 541-1082-2-ND - Tape & Reel (TR) 541-1082-1-ND - Cut Tape (CT) 541-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZERR10M01 |
Description | FIXED IND 100NH 17A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 17 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020BZERR10M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 100 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 239MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.38200 | ¥83.82 |
25 | ¥7.61880 | ¥190.47 |
50 | ¥7.16220 | ¥358.11 |
100 | ¥5.94310 | ¥594.31 |
250 | ¥5.48580 | ¥1,371.45 |
500 | ¥5.18104 | ¥2,590.52 |
1,000 | ¥4.72384 | ¥4,723.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.72388 | ¥9,447.76 |
4,000 | ¥4.57149 | ¥18,285.96 |
6,000 | ¥4.41911 | ¥26,514.66 |
10,000 | ¥4.26673 | ¥42,667.30 |