12.4 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,936 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥3.54253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.8 µH | ±20% | 12.4 A | 16.4A | Shielded | 9.5mOhm Max | - | 34MHz | - | -40°C ~ 150°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.118" (3.00mm) | |||
2,948 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.21049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 600 nH | ±20% | 12.4 A | 11.1A | Shielded | 7.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.173" W (4.40mm x 4.40mm) | 0.083" (2.10mm) | |||
4,030 In Stock | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥3.20396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 330 nH | ±20% | 12.4 A | 17A | Shielded | 5.1mOhm Max | - | 78MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.291" L x 0.268" W (7.40mm x 6.80mm) | 0.126" (3.20mm) | |||
0 In Stock Check Lead Time | 800 : ¥35.71029 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron Powder | 1.9 µH | ±20% | 12.4 A | 20.9A | Unshielded | 7.7mOhm Max | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.429" L x 0.409" W (10.90mm x 10.40mm) | 0.157" (4.00mm) | |||
200 In Stock | 255 : ¥11.24871 Tray | Tray | Active | Wirewound | - | 3 µH | ±20% | 12.4 A | 16A | Shielded | 5.9mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
12 In Stock | 1 : ¥196.54000 Tray | Tray | Active | Toroidal | - | 194 µH | ±20% | 12.4 A | 19A | Unshielded | 40mOhm Max | - | - | AEC-Q200 | -40°C ~ 155°C | 100 kHz | Flat Wire | Bolt Mount | Nonstandard | - | 2.835" Dia (72.00mm) | 1.220" (31.00mm) | |||
18 In Stock | 1 : ¥291.69000 Tray | Tray | Active | Toroidal | - | 194 µH | ±20% | 12.4 A | 37A | Unshielded | 40mOhm Max | - | - | AEC-Q200 | -40°C ~ 155°C | 100 kHz | Flat Wire | Bolt Mount | Nonstandard | - | 2.835" Dia (72.00mm) | 1.220" (31.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥17.82000 Cut Tape (CT) 500 : ¥7.33760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±20% | 12.4 A | 12.7A | Shielded | 7mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥2.75171 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 600 nH | ±20% | 12.4 A | 11.1A | Shielded | 7.8mOhm Max | - | 85MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.173" L x 0.173" W (4.40mm x 4.40mm) | 0.083" (2.10mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥9.92541 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 3 µH | ±20% | 12.4 A | 16A | Shielded | 5.9mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1,400 : ¥11.23136 Tube | Tube | Active | Toroidal | - | 3.5 µH | - | 12.4 A | - | Unshielded | 6.6mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.740" L x 0.740" W (18.80mm x 18.80mm) | 0.390" (9.91mm) | |||
0 In Stock | 250 : ¥13.10940 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Toroidal | - | 6.5 µH | ±15% | 12.4 A | - | Unshielded | 6mOhm Max | - | 57MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.740" L x 0.740" W (18.80mm x 18.80mm) | 0.390" (9.90mm) | |||
0 In Stock Check Lead Time | 800 : ¥37.89020 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron Powder | 1.2 µH | ±20% | 12.4 A | 18.7A | Unshielded | 7.5mOhm Max | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.429" L x 0.409" W (10.90mm x 10.40mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 450 : ¥52.54276 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | - | 6.5 µH | - | 12.4 A | - | Unshielded | 6.6mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.900" L x 0.690" W (22.86mm x 17.53mm) | 0.520" (13.21mm) | |||
0 In Stock Check Lead Time | 450 : ¥52.54276 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | - | 6.5 µH | - | 12.4 A | - | Unshielded | 6.6mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.900" L x 0.690" W (22.86mm x 17.53mm) | 0.520" (13.21mm) | |||
0 In Stock Check Lead Time | 100 : ¥107.65110 Tube | Tube | Active | Toroidal | - | 6.5 µH | - | 12.4 A | - | Unshielded | 6.6mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.900" L x 0.690" W (22.86mm x 17.53mm) | 0.520" (13.21mm) | |||
0 In Stock Check Lead Time | 100 : ¥107.65110 Tube | Tube | Active | Toroidal | - | 6.5 µH | - | 12.4 A | - | Unshielded | 6.6mOhm Max | - | - | - | -55°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.900" L x 0.690" W (22.86mm x 17.53mm) | 0.520" (13.21mm) | |||
0 In Stock Check Lead Time | 16 : ¥128.81188 - | - | Active | Wirewound | - | 82 µH | ±10% | 12.4 A | - | Unshielded | 17mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.600" Dia (40.64mm) | 1.450" (36.83mm) | |||
0 In Stock Check Lead Time | 16 : ¥132.22938 - | - | Active | Wirewound | - | 82 µH | ±10% | 12.4 A | - | Unshielded | 17mOhm Max | - | - | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.600" Dia (40.64mm) | 1.450" (36.83mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Toroidal | - | 3.5 µH | - | 12.4 A | - | Unshielded | 6.6mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.740" L x 0.740" W (18.80mm x 18.80mm) | 0.390" (9.91mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Toroidal | - | 6.5 µH | ±15% | 12.4 A | - | Unshielded | 6mOhm Max | - | 57MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.740" L x 0.740" W (18.80mm x 18.80mm) | 0.390" (9.90mm) |