HC8-1R9-R | |
---|---|
DigiKey Part Number | 283-4297-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC8-1R9-R |
Description | FIXED IND 1.9UH 12.4A 7.7MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.9 µH Unshielded Drum Core, Wirewound Inductor 12.4 A 7.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC8-1R9-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.9 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.409" W (10.90mm x 10.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥35.71029 | ¥28,568.23 |