42652C-R | |
---|---|
DigiKey Part Number | 42652C-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42652C-R |
Description | FIXED IND 6.5UH 12.4A 6MOHM SMD |
Customer Reference | |
Detailed Description | 6.5 µH Unshielded Toroidal Inductor 12.4 A 6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 6.5 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 57MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.740" L x 0.740" W (18.80mm x 18.80mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Base Product Number |