12.2 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,028 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥4.53604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 12.2 A | 16A | Shielded | 7.04mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
18,597 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 12.2 A | 16.5A | Shielded | 7.6mOhm Max | - | 50MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
2,645 In Stock | 1 : ¥12.72000 Cut Tape (CT) 2,000 : ¥6.38039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 12.2 A | 14.3A | Shielded | 7.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
423 In Stock | 1 : ¥19.87000 Cut Tape (CT) 250 : ¥8.18916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 12.2 A | 14A | Shielded | 16.1mOhm Max | - | 8.5MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.252" (6.40mm) | |||
202 In Stock | 1 : ¥24.55000 Cut Tape (CT) 500 : ¥19.32518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 3.3 µH | ±20% | 12.2 A | 41.5A | Shielded | 6.8mOhm Max | - | 20.3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 1365 | 0.551" L x 0.504" W (14.00mm x 12.80mm) | 0.256" (6.50mm) | |||
190 In Stock | 1 : ¥28.57000 Cut Tape (CT) 200 : ¥23.15080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 12.2 A | 15.3A | Shielded | 8.2mOhm Max | - | 37MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 1212 | 0.480" L x 0.480" W (12.20mm x 12.20mm) | 0.474" (12.05mm) | |||
2,630 In Stock | 1 : ¥17.49000 Cut Tape (CT) 2,000 : ¥7.21924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 12.2 A | 16.5A | Unshielded | 7.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
112 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 15 µH | ±10% | 12.2 A | - | Unshielded | 9mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.820" (20.83mm) | |||
250 In Stock | 1 : ¥19.05000 Cut Tape (CT) 250 : ¥10.78104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 10 µH | ±20% | 12.2 A | 16.1A | Shielded | 17.2mOhm Max | - | 10.9MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.508" W (13.46mm x 12.90mm) | 0.252" (6.40mm) | |||
250 In Stock | 1 : ¥19.29000 Cut Tape (CT) 250 : ¥10.92488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 10 µH | ±20% | 12.2 A | 16.1A | Shielded | 17.2mOhm Max | - | 10.9MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.508" W (13.46mm x 12.90mm) | 0.252" (6.40mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.79575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 12.2 A | 14.3A | Shielded | 7.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
61 In Stock | 1 : ¥21.02000 Cut Tape (CT) 250 : ¥11.91792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 10 µH | ±20% | 12.2 A | 14A | Shielded | 16.1mOhm Max | - | 8.5MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.492" W (13.20mm x 12.50mm) | 0.252" (6.40mm) | |||
72 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥3.23020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 1 µH | ±20% | 12.2 A | 14.3A | Shielded | 7.6mOhm Max | - | 50MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.224" W (6.00mm x 5.70mm) | 0.122" (3.10mm) | |||
83 In Stock | 1 : ¥32.02000 Cut Tape (CT) 200 : ¥20.68795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Alloy | 3.6 µH | ±20% | 12.2 A | 20.6A | Shielded | 8.2mOhm Max | - | 48MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.480" L x 0.480" W (12.20mm x 12.20mm) | 0.474" (12.05mm) | |||
349 In Stock | 1 : ¥14.61000 Cut Tape (CT) 2,000 : ¥7.31320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 1 µH | ±20% | 12.2 A | 16.5A | Shielded | 7.6mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥18.80000 Cut Tape (CT) 200 : ¥10.95355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 12.2 A | 16.2A | Shielded | 8.9mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.610" L x 0.610" W (15.50mm x 15.50mm) | 0.394" (10.00mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥2.18277 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 470 nH | ±20% | 12.2 A | 16A | Shielded | 7.04mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.15288 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 12.2 A | 16A | Shielded | 7.04mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.216" L x 0.204" W (5.49mm x 5.18mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.83442 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 1.2 µH | ±20% | 12.2 A | 9.2A | Shielded | 9.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.68057 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Metal | 470 nH | ±20% | 12.2 A | 12A | Shielded | 8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.68057 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Metal | 680 nH | ±20% | 12.2 A | 10.5A | Shielded | 8.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥9.45243 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 2.8 µH | ±20% | 12.2 A | 12.3A | Shielded | 5.4mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.508" L x 0.508" W (12.90mm x 12.90mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 200 : ¥10.95355 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 12.5 µH | ±20% | 12.2 A | 12.8A | Shielded | 8.9mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.610" L x 0.610" W (15.50mm x 15.50mm) | 0.394" (10.00mm) | |||
25 In Stock | 1 : ¥12.97000 Cut Tape (CT) 8,000 : ¥4.93494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 12.2 A | 16A | Shielded | 7.04mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.201" W (5.50mm x 5.10mm) | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 350 : ¥14.89791 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±20% | 12.2 A | 31A | Shielded | 5.1mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.319" (8.10mm) |