Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : ¥11.90000 Cut Tape (CT) 1,000 : ¥5.68057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 330 nH | ±20% | 12.5 A | 13.5A | Unshielded | 6.1mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.118" (3.00mm) | |||
1,000 In Stock | 1 : ¥11.90000 Cut Tape (CT) 1,000 : ¥5.68057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1.5 µH | ±20% | 7 A | 8A | Unshielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.68057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Metal | 220 nH | ±20% | 17 A | 17A | Shielded | 3.9mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.68057 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Metal | 350 nH | ±20% | 13.7 A | 13A | Shielded | 6.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.68057 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Metal | 470 nH | ±20% | 12.2 A | 12A | Shielded | 8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.68057 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Metal | 680 nH | ±20% | 11 A | 10A | Shielded | 9.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.68057 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Metal | 1 µH | ±20% | 9.8 A | 8.5A | Shielded | 12mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.68057 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Metal | 2.2 µH | ±20% | 6.3 A | 6.5A | Shielded | 29mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.68057 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Metal | 3.3 µH | ±20% | 5.4 A | 5A | Shielded | 38mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.68057 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Metal | 4.7 µH | ±20% | 5 A | 3.5A | Shielded | 60mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.68057 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Metal | 6.8 µH | ±20% | 3.2 A | 3.2A | Shielded | 115mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.118" (3.00mm) |