78433290360 | |
---|---|
DigiKey Part Number | 732-78433290360TR-ND - Tape & Reel (TR) 732-78433290360CT-ND - Cut Tape (CT) 732-78433290360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78433290360 |
Description | WE-CHSA PERFORMANCE SMD HIGH CUR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6 µH Shielded Inductor 12.2 A 8.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78433290360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 48MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.474" (12.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥29.22600 | ¥292.26 |
50 | ¥27.25560 | ¥1,362.78 |
100 | ¥25.03900 | ¥2,503.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥20.68795 | ¥4,137.59 |