11.1 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,855 In Stock | 1 : ¥10.92000 Cut Tape (CT) 2,000 : ¥2.82510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 11.1 A | 17A | Shielded | 8.5mOhm Max | - | 55MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.213" W (5.70mm x 5.40mm) | 0.118" (3.00mm) | |||
465 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | Toroidal | - | 3.3 µH | ±20% | 11.1 A | - | Unshielded | 5.3mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.680" Dia x 0.410" W (17.27mm x 10.41mm) | - | |||
576 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 33 µH | ±15% | 11.1 A | - | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
135 In Stock | 1 : ¥105.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 11.1 A | - | Unshielded | - | - | - | - | -30°C ~ 120°C | 50 kHz | Choke Coils for PFC (Pin Terminal Type) | Through Hole | Radial, Horizontal, 8 Leads | - | 1.575" L x 1.319" W (40.00mm x 33.50mm) | 0.827" (21.00mm) | |||
999 In Stock | 1 : ¥10.18000 Cut Tape (CT) 750 : ¥3.69428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 11.1 A | 14A | Shielded | 5.7mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.177" (4.50mm) | |||
1,470 In Stock | 1 : ¥16.01000 Cut Tape (CT) 1,000 : ¥8.00345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±20% | 11.1 A | 10.8A | Shielded | 9mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.264" W (7.80mm x 6.70mm) | 0.157" (4.00mm) | |||
4,000 In Stock | 1 : ¥14.78000 Cut Tape (CT) 2,000 : ¥7.22437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1 µH | ±20% | 11.1 A | 12A | Shielded | 10.32mOhm Max | - | 55MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.169" L x 0.169" W (4.30mm x 4.30mm) | 0.126" (3.20mm) | |||
890 In Stock | 1 : ¥19.29000 Cut Tape (CT) 500 : ¥7.79904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 3.3 µH | ±20% | 11.1 A | 12.7A | Shielded | 11mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥13.55000 Cut Tape (CT) 500 : ¥7.21698 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 2.2 µH | ±20% | 11.1 A | 11.9A | Unshielded | 8.76mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.427" L x 0.394" W (10.85mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥105.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 11.1 A | - | Unshielded | - | - | - | - | -30°C ~ 120°C | 50 kHz | Choke Coils for PFC (Pin Terminal Type) | Through Hole | Radial, Horizontal, 8 Leads | - | 1.693" L x 1.496" W (43.00mm x 38.00mm) | 0.984" (25.00mm) | |||
0 In Stock Check Lead Time | 360 : ¥11.15103 Tray | Tray | Active | Toroidal | - | 3.3 µH | ±20% | 11.1 A | - | Unshielded | 5.3mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.680" Dia (17.27mm) | 0.410" (10.41mm) | |||
0 In Stock Check Lead Time | 490 : ¥20.62753 Tray | Tray | Active | Toroidal | - | 33 µH | ±15% | 11.1 A | - | Shielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Vertical, No Base, 2 PC Pin | - | 1.100" Dia x 0.550" W (27.94mm x 13.97mm) | - | |||
0 In Stock Check Lead Time | 720 : ¥23.21581 Bulk | Bulk | Active | Toroidal | Sendust | 33 µH | ±15% | 11.1 A | - | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.100" Dia x 0.550" W (27.94mm x 13.97mm) | - |