PFC4124QM-151K11D-00 | |
---|---|
DigiKey Part Number | 445-PFC4124QM-151K11D-00-ND |
Manufacturer | |
Manufacturer Product Number | PFC4124QM-151K11D-00 |
Description | CHOKE COIL, 150UH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 11.1 A Radial, Horizontal, 8 Leads Choke Coils for PFC (Pin Terminal Type) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 120°C | |
Inductance Frequency - Test | 50 kHz | |
Features | Choke Coils for PFC (Pin Terminal Type) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 8 Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.693" L x 1.496" W (43.00mm x 38.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.82000 | ¥105.82 |
10 | ¥100.49300 | ¥1,004.93 |
25 | ¥98.73080 | ¥2,468.27 |
90 | ¥93.79367 | ¥8,441.43 |