MHE05031R0M-10 | |
---|---|
DigiKey Part Number | 240-MHE05031R0M-10TR-ND - Tape & Reel (TR) 240-MHE05031R0M-10CT-ND - Cut Tape (CT) 240-MHE05031R0M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHE05031R0M-10 |
Description | HIGH CURRENT LOW DCR POWER INDUC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11.1 A 8.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.213" W (5.70mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.26900 | ¥92.69 |
25 | ¥8.43000 | ¥210.75 |
50 | ¥7.92240 | ¥396.12 |
100 | ¥6.57440 | ¥657.44 |
250 | ¥6.06868 | ¥1,517.17 |
500 | ¥5.73160 | ¥2,865.80 |
1,000 | ¥5.22579 | ¥5,225.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.82520 | ¥5,650.40 |