10 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,984 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.48877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±10% | 10 mA | - | Shielded | 1.7Ohm Max | 30 @ 2MHz | 30MHz | - | -40°C ~ 85°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
14,842 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.48877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 8.2 µH | ±10% | 10 mA | - | Shielded | 1.5Ohm Max | 35 @ 4MHz | 35MHz | - | -40°C ~ 85°C | 4 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
294,088 In Stock | 1 : ¥1.48000 Cut Tape (CT) 4,000 : ¥0.64652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 12 µH | ±5% | 10 mA | - | Shielded | 1.8Ohm Max | 30 @ 2MHz | 25MHz | AEC-Q200 | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
55,320 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 12 µH | ±5% | 10 mA | - | Shielded | 1.8Ohm Max | 30 @ 2MHz | 25MHz | - | -40°C ~ 85°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
27,285 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±5% | 10 mA | - | Shielded | 1.7Ohm Max | 30 @ 2MHz | 30MHz | - | -40°C ~ 85°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
1,400 In Stock | 1 : ¥1.15000 Cut Tape (CT) 4,000 : ¥0.52338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 12 µH | ±10% | 10 mA | - | Shielded | 1.8Ohm Max | 30 @ 2MHz | 25MHz | AEC-Q200 | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
3,725 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 10 mA | - | Shielded | 1.7Ohm Max | 30 @ 2MHz | 30MHz | - | -40°C ~ 85°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
6,105 In Stock | 1 : ¥1.40000 Cut Tape (CT) 4,000 : ¥0.61368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 15 µH | ±20% | 10 mA | 80mA | Shielded | 2.54Ohm Max | - | 24MHz | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,900 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.80908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 33 µH | ±20% | 10 mA | 30mA | Shielded | 3.12Ohm Max | - | 13MHz | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
4,174 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.80908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 22 µH | ±20% | 10 mA | 50mA | Shielded | 3.12Ohm Max | - | 15MHz | AEC-Q200 | -55°C ~ 150°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,007 In Stock | 1 : ¥2.13000 Cut Tape (CT) 4,000 : ¥0.85238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 8.2 µH | ±5% | 10 mA | - | Shielded | 1.5Ohm Max | 35 @ 4MHz | 35MHz | AEC-Q200 | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
6,062 In Stock | 1 : ¥2.13000 Cut Tape (CT) 4,000 : ¥0.85238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±5% | 10 mA | - | Shielded | 1.7Ohm Max | 30 @ 2MHz | 30MHz | AEC-Q200 | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
965 In Stock | 1 : ¥13.38000 Tube | Tube | Active | Drum Core, Wirewound | Ferrite | 82 mH | ±5% | 10 mA | - | Shielded | 71Ohm Max | 100 @ 50kHz | 90kHz | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.413" Dia (10.50mm) | 0.551" (14.00mm) | |||
6,812 In Stock | 1 : ¥0.82000 Cut Tape (CT) 4,000 : ¥0.33147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 12 µH | ±20% | 10 mA | - | Shielded | 1.8Ohm Max | 30 @ 2MHz | 25MHz | - | -40°C ~ 85°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
6,835 In Stock | 1 : ¥1.15000 Cut Tape (CT) 4,000 : ¥0.52338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 8.2 µH | ±10% | 10 mA | - | Shielded | 1.5Ohm Max | 35 @ 4MHz | 35MHz | AEC-Q200 | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,335 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.49772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 12 µH | ±20% | 10 mA | - | Shielded | 1.8Ohm Max | 30 @ 2MHz | 25MHz | AEC-Q200 | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
3,171 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.49772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 8.2 µH | ±20% | 10 mA | - | Shielded | 1.5Ohm Max | 35 @ 4MHz | 35MHz | AEC-Q200 | -55°C ~ 125°C | 4 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
11,093 In Stock | 1 : ¥1.72000 Cut Tape (CT) 4,000 : ¥0.69001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±10% | 10 mA | - | Shielded | 1.7Ohm Max | 30 @ 2MHz | 30MHz | AEC-Q200 | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
9,960 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.22927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.7 µH | ±10% | 10 mA | - | Shielded | 2Ohm Max | 20 @ 10MHz | 22MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.026" (0.65mm) | |||
7,900 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.48877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 12 µH | ±10% | 10 mA | - | Shielded | 1.8Ohm Max | 30 @ 2MHz | 25MHz | - | -40°C ~ 85°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
7,030 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 8.2 µH | ±5% | 10 mA | - | Shielded | 1.5Ohm Max | 35 @ 4MHz | 35MHz | - | -40°C ~ 85°C | 4 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
1,778 In Stock | 1 : ¥4.76000 Cut Tape (CT) | Cut Tape (CT) | Obsolete | Multilayer | Ferrite | 820 nH | ±10% | 10 mA | - | Shielded | 900mOhm Max | 25 @ 10MHz | 130MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
109 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46433 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 8.2 µH | ±20% | 10 mA | - | Shielded | 1.5Ohm Max | 35 @ 4MHz | - | - | -40°C ~ 85°C | 4 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
0 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.19278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 3.3 µH | ±10% | 10 mA | - | Shielded | 2.7Ohm Max | 20 @ 10MHz | 28MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.026" (0.65mm) | |||
34 In Stock | 1 : ¥1.81000 Cut Tape (CT) 4,000 : ¥0.69720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 10 µH | ±20% | 10 mA | - | Shielded | 1.7Ohm Max | 30 @ 2MHz | 30MHz | AEC-Q200 | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) |