MLF1608E120KTD25 | |
---|---|
DigiKey Part Number | 445-173918-2-ND - Tape & Reel (TR) 445-173918-1-ND - Cut Tape (CT) 445-173918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608E120KTD25 |
Description | FIXED IND 12UH 10MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Multilayer Inductor 10 mA 1.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608E120KTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 30 @ 2MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.96900 | ¥9.69 |
25 | ¥0.89320 | ¥22.33 |
50 | ¥0.81760 | ¥40.88 |
100 | ¥0.72080 | ¥72.08 |
250 | ¥0.69848 | ¥174.62 |
500 | ¥0.62428 | ¥312.14 |
1,000 | ¥0.52338 | ¥523.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.52338 | ¥2,093.52 |