MLF1608E120KTD00 | |
---|---|
DigiKey Part Number | 445-MLF1608E120KTD00TR-ND - Tape & Reel (TR) 445-MLF1608E120KTD00CT-ND - Cut Tape (CT) 445-MLF1608E120KTD00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608E120KTD00 |
Description | FIXED IND 12UH 10MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Multilayer Inductor 10 mA 1.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608E120KTD00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 30 @ 2MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.06700 | ¥10.67 |
25 | ¥0.97880 | ¥24.47 |
50 | ¥0.86200 | ¥43.10 |
100 | ¥0.75450 | ¥75.45 |
250 | ¥0.71884 | ¥179.71 |
500 | ¥0.67566 | ¥337.83 |
1,000 | ¥0.51755 | ¥517.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.48877 | ¥1,955.08 |
8,000 | ¥0.46002 | ¥3,680.16 |
12,000 | ¥0.44564 | ¥5,347.68 |
28,000 | ¥0.43126 | ¥12,075.28 |
100,000 | ¥0.41689 | ¥41,689.00 |