LQM18DH330M70L | |
---|---|
DigiKey Part Number | 490-LQM18DH330M70LTR-ND - Tape & Reel (TR) 490-LQM18DH330M70LCT-ND - Cut Tape (CT) 490-LQM18DH330M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18DH330M70L |
Description | FIXED IND 33UH 200MA POWRTRN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Multilayer Inductor 10 mA 3.12Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18DH330M70L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.12Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.64200 | ¥16.42 |
25 | ¥1.51720 | ¥37.93 |
50 | ¥1.39080 | ¥69.54 |
100 | ¥1.22650 | ¥122.65 |
250 | ¥1.18844 | ¥297.11 |
500 | ¥1.06186 | ¥530.93 |
1,000 | ¥0.85965 | ¥859.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.80908 | ¥3,236.32 |
8,000 | ¥0.78380 | ¥6,270.40 |
12,000 | ¥0.75851 | ¥9,102.12 |
28,000 | ¥0.73323 | ¥20,530.44 |
100,000 | ¥0.70794 | ¥70,794.00 |