1.84 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122,207 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥3.15051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 1.84 A | - | Shielded | 49mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
4,839 In Stock | 1 : ¥7.55000 Cut Tape (CT) 500 : ¥3.96484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±30% | 1.84 A | 1.7A | Shielded | 139mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.413" L x 0.406" W (10.50mm x 10.30mm) | 0.197" (5.00mm) | |||
17,481 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥4.51350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.84 A | - | Shielded | 49mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
240 In Stock | 1 : ¥12.48000 Cut Tape (CT) 250 : ¥6.89688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±20% | 1.84 A | 2.6A | Shielded | 229mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Drum Core, High Current, Low DCR | Surface Mount | 2-SMD | 2-SMD | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
415 In Stock | 1 : ¥44.91000 Cut Tape (CT) 480 : ¥26.92798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±15% | 1.84 A | 930mA | Unshielded | 104mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.860" L x 0.320" W (21.84mm x 8.12mm) | 0.286" (7.26mm) | |||
1,003 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.39870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 1.84 A | 2.07A | Shielded | 156mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
550 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥2.24054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 1.84 A | 1.98A | Shielded | 285mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
65 In Stock | 1 : ¥53.36000 Cut Tape (CT) 100 : ¥32.08470 Bulk | Cut Tape (CT) Bulk | Active | Molded | Ferrite | 47 µH | ±15% | 1.84 A | 930mA | Unshielded | 104mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
100 In Stock | 1 : ¥55.33000 Cut Tape (CT) 100 : ¥34.88260 Bulk | Cut Tape (CT) Bulk | Active | Molded | Ferrite | 47 µH | ±15% | 1.84 A | 930mA | Unshielded | 104mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.240" Dia x 0.740" L (6.10mm x 18.80mm) | - | |||
0 In Stock Check Lead Time | 14,000 : ¥0.92040 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±30% | 1.84 A | 1.78A | Shielded | 66mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 14,000 : ¥0.92040 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±20% | 1.84 A | 1.78A | Shielded | 66mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.040" (1.02mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.92216 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.9 µH | ±10% | 1.84 A | - | Unshielded | 56mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥3.11765 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 8.5 µH | ±20% | 1.84 A | - | Unshielded | 67.6mOhm Max | - | 18.9MHz | - | -40°C ~ 100°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.209" W (5.80mm x 5.30mm) | 0.191" (4.85mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.34704 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ferrite | 10 µH | ±20% | 1.84 A | 1.84A | Shielded | 49mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥3.54165 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.2 µH | ±20% | 1.84 A | 1.9A | Unshielded | 102.5mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.82091 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.84 A | 1.84A | Shielded | 49mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥3.96567 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.9 µH | ±20% | 1.84 A | 3A | Unshielded | 93.7mOhm Max | - | - | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.169" W (4.80mm x 4.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥5.14098 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 10 µH | ±20% | 1.84 A | 1.84A | Shielded | 65mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.74456 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±15% | 1.84 A | - | Unshielded | 70mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.441" L x 0.433" W (11.20mm x 11.00mm) | 0.205" (5.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.19000 Cut Tape (CT) 2,000 : ¥4.36984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 1.84 A | 1.84A | Shielded | 53mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.177" (4.50mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Ferrite | 10 µH | ±20% | 1.84 A | - | Shielded | 49mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Ferrite | 180 nH | ±20% | 1.84 A | - | Unshielded | 90mOhm Max | 50 @ 25MHz | 1.05GHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.137" L x 0.105" W (3.49mm x 2.67mm) | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥13.05000 Cut Tape (CT) 1,500 : ¥6.02337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.9 µH | ±20% | 1.84 A | - | Unshielded | 93.7mOhm Max | - | - | - | -40°C ~ 100°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,000 : ¥13.94698 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ceramic | 8.2 nH | ±20% | 1.84 A | - | Unshielded | 90mOhm Max | 50 @ 50MHz | 3.2GHz | - | -55°C ~ 125°C | 50 MHz | - | Surface Mount | Nonstandard | - | 0.120" L x 0.110" W (3.05mm x 2.79mm) | 0.090" (2.29mm) | |||
0 In Stock | 1,000 : ¥19.71814 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 47 µH | ±10% | 1.84 A | 1.7A | Unshielded | 104mOhm Max | - | - | - | -55°C ~ 125°C | - | - | Through Hole | Axial | Axial | 0.215" Dia x 0.560" L (5.46mm x 14.22mm) | - |