CF4H1210-180M | |
---|---|
DigiKey Part Number | 2639-CF4H1210-180MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF4H1210-180M |
Description | FERRITE HP CHIP INDUCTOR |
Customer Reference | |
Detailed Description | 180 nH Unshielded Inductor 1.84 A 90mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 180 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 1.05GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.137" L x 0.105" W (3.49mm x 2.67mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |