8532R-21L | |
---|---|
DigiKey Part Number | DN7830TR-ND - Tape & Reel (TR) DN7830CT-ND - Cut Tape (CT) DN7830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8532R-21L |
Description | FIXED IND 47UH 1.84A 104MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 1.84 A 104mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 8532R-21L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 930mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.860" L x 0.320" W (21.84mm x 8.12mm) | |
Height - Seated (Max) | 0.286" (7.26mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.91000 | ¥44.91 |
10 | ¥36.35300 | ¥363.53 |
25 | ¥32.31360 | ¥807.84 |
50 | ¥30.51920 | ¥1,525.96 |
100 | ¥28.27460 | ¥2,827.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥26.92798 | ¥12,925.43 |