CDRH74NP-100MC-B | |
---|---|
DigiKey Part Number | 308-1502-2-ND - Tape & Reel (TR) 308-1502-1-ND - Cut Tape (CT) 308-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH74NP-100MC-B |
Description | FIXED IND 10UH 1.84A 49 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.84 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.91800 | ¥49.18 |
25 | ¥4.47280 | ¥111.82 |
50 | ¥4.20500 | ¥210.25 |
100 | ¥3.48920 | ¥348.92 |
250 | ¥3.22120 | ¥805.30 |
500 | ¥3.15060 | ¥1,575.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.15051 | ¥3,150.51 |