1.47 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,630 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,000 : ¥3.82848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±20% | 1.47 A | - | Shielded | 81mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
682 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,500 : ¥6.34207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 15 µH | ±20% | 1.47 A | 1.33A | Shielded | 320mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | |||
3,464 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,000 : ¥2.65341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Wirewound | - | 47 µH | ±20% | 1.47 A | 1.1A | Unshielded | 180mOhm Max | - | - | - | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.319" L x 0.287" W (8.10mm x 7.30mm) | 0.209" (5.30mm) | |||
1,823 In Stock | 1 : ¥1.97000 Cut Tape (CT) 4,000 : ¥0.87127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Metal | 1 µH | ±20% | 1.47 A | 2.26A | Shielded | 111mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.031" (0.80mm) | |||
4,000 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥1.12637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Metal | 1 µH | ±20% | 1.47 A | 2.26A | Unshielded | 111mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.031" (0.80mm) | |||
2,998 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥1.94983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 1.47 A | - | Shielded | 46mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.146" W (3.70mm x 3.70mm) | 0.071" (1.80mm) | |||
4,000 In Stock | 1 : ¥6.08000 Cut Tape (CT) 4,000 : ¥2.69902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | - | 1.5 µH | ±20% | 1.47 A | 2A | Unshielded | 93Ohm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.117" L x 0.117" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
935 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | Molded | Ferrite | 150 nH | ±10% | 1.47 A | 1.47A | Shielded | 37mOhm Max | 51 @ 25MHz | 250MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
0 In Stock Check Lead Time | 4,000 : ¥1.12637 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Metal | 1 µH | ±20% | 1.47 A | 2.26A | Unshielded | 111mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.031" (0.80mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥2.57049 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | - | 2.7 µH | ±20% | 1.47 A | 1.6A | Unshielded | 132Ohm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.34704 Tape & Reel (TR) | Tape & Reel (TR) | Active | Multilayer | Ferrite | 15 µH | ±20% | 1.47 A | 1.47A | Shielded | 81mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥3.54165 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.6 µH | ±20% | 1.47 A | 1.1A | Unshielded | 129.6mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.047" (1.20mm) | |||
0 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.44298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±20% | 1.47 A | 1.55A | Shielded | 160.8mOhm Max | - | 80MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.62689 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6.8 µH | ±20% | 1.47 A | 1.05A | Shielded | 131mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.62689 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6.8 µH | ±30% | 1.47 A | 1.05A | Shielded | 131mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥3.82091 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.47 A | 1.47A | Shielded | 81mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 100 : ¥3.86680 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 8.2 µH | ±20% | 1.47 A | - | Shielded | 71mOhm Max | - | - | - | -40°C ~ 85°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.236" Dia (6.00mm) | 0.256" (6.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.92223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 15 µH | ±20% | 1.47 A | 780mA | Shielded | 159mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.059" (1.50mm) | |||
0 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.90421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 470 nH | ±20% | 1.47 A | 2.9A | Shielded | 54mOhm Max | - | 120MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 750 : ¥4.35120 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 47 µH | - | 1.47 A | - | Shielded | 298mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | - | Surface Mount | Nonstandard, 4 Lead | - | 0.480" L x 0.480" W (12.20mm x 12.20mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.36984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 1.47 A | 1.47A | Shielded | 81mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.177" (4.50mm) | |||
0 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥2.00752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.47 A | 1.55A | Shielded | 160.8mOhm Max | - | 80MHz | AEC-Q200 | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥5.02571 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 33 µH | ±15% | 1.47 A | 1.16A | Unshielded | 230mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.240" L x 0.217" W (6.10mm x 5.50mm) | 0.205" (5.20mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥5.14098 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 15 µH | ±20% | 1.47 A | 1.47A | Shielded | 81mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.307" W (7.80mm x 7.80mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 2,600 : ¥11.87397 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 8.9 µH | ±30% | 1.47 A | 1.25A | Shielded | 116mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.079" (2.00mm) |