Fixed Inductors

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
470 nH680 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH
Current Rating (Amps)
250 mA310 mA430 mA490 mA570 mA660 mA850 mA1.11 A1.2 A1.35 A1.47 A
Current - Saturation (Isat)
460mA570mA700mA830mA1.09A1.23A1.55A1.7A2.13A2.43A2.9A
DC Resistance (DCR)
54mOhm Max66mOhm Max81.6mOhm Max104.4mOhm Max160.8mOhm Max270mOhm Max360mOhm Max474mOhm Max672mOhm Max1.11Ohm Max1.632Ohm Max
Frequency - Self Resonant
15MHz20MHz30MHz40MHz50MHz70MHz80MHz90MHz100MHz110MHz120MHz
Inductance Frequency - Test
1 MHz100 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQH2HPH1R0MGRL
LQH2HPH220MGRL
FIXED IND 22UH 460MA SMD
Murata Electronics
1,300
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.90421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
22 µH
±20%
250 mA
460mA
Shielded
1.632Ohm Max
-
15MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQH2HPH100MGRL
LQH2HPHR47MGRL
FIXED IND 0.47UH 2900MA SMD
Murata Electronics
0
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.90421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
470 nH
±20%
1.47 A
2.9A
Shielded
54mOhm Max
-
120MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQH2HPH100MGRL
LQH2HPHR68MGRL
FIXED IND 0.68UH 2430MA SMD
Murata Electronics
0
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.90421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
680 nH
±20%
1.35 A
2.43A
Shielded
66mOhm Max
-
110MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQH2HPH100MGRL
LQH2HPH3R3MGRL
FIXED IND 3.3UH 1230MA SMD
Murata Electronics
0
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.90421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
3.3 µH
±20%
660 mA
1.23A
Shielded
270mOhm Max
-
70MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQH2HPH100MGRL
LQH2HPH1R5MGRL
FIXED IND 1.5UH 1850MA SMD
Murata Electronics
0
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.90421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
1.5 µH
±20%
1.11 A
1.7A
Shielded
104.4mOhm Max
-
90MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQH2HPH1R0MGRL
LQH2HPH1R0MGRL
FIXED IND 1UH 2130MA SMD
Murata Electronics
0
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.90421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
1 µH
±20%
1.2 A
2.13A
Shielded
81.6mOhm Max
-
100MHz
AEC-Q200
-40°C ~ 125°C
100 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQH2HPH100MGRL
LQH2HPH2R2MGRL
FIXED IND 2.2UH 1550MA SMD
Murata Electronics
0
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.90421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
2.2 µH
±20%
850 mA
1.55A
Shielded
160.8mOhm Max
-
80MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQH2HPH100MGRL
LQH2HPH6R8MGRL
FIXED IND 6.8UH 860MA SMD
Murata Electronics
0
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.90421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
6.8 µH
±20%
490 mA
830mA
Shielded
474mOhm Max
-
40MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQH2HPH100MGRL
LQH2HPH100MGRL
FIXED IND 10UH 710MA SMD
Murata Electronics
0
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.90421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
10 µH
±20%
430 mA
700mA
Shielded
672mOhm Max
-
30MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQH2HPH100MGRL
LQH2HPH150MGRL
FIXED IND 15UH 570MA SMD
Murata Electronics
0
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.90421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
15 µH
±20%
310 mA
570mA
Shielded
1.11Ohm Max
-
20MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
LQH2HPH100MGRL
LQH2HPH4R7MGRL
FIXED IND 4.7UH 1090MA SMD
Murata Electronics
0
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.90421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
4.7 µH
±20%
570 mA
1.09A
Shielded
360mOhm Max
-
50MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Showing
of 11

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.