LQH2HPH1R0MGRL | |
---|---|
DigiKey Part Number | 490-LQH2HPH1R0MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPH1R0MGRLCT-ND - Cut Tape (CT) 490-LQH2HPH1R0MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPH1R0MGRL |
Description | FIXED IND 1UH 2130MA SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1.2 A 81.6mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 81.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.68600 | ¥36.86 |
25 | ¥3.37920 | ¥84.48 |
50 | ¥3.07040 | ¥153.52 |
100 | ¥2.73300 | ¥273.30 |
250 | ¥2.57984 | ¥644.96 |
500 | ¥2.21140 | ¥1,105.70 |
1,000 | ¥1.96559 | ¥1,965.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90421 | ¥5,712.63 |
6,000 | ¥1.84277 | ¥11,056.62 |
15,000 | ¥1.78135 | ¥26,720.25 |
30,000 | ¥1.71992 | ¥51,597.60 |