LQH2HPZ2R2MGRL | |
---|---|
DigiKey Part Number | 490-LQH2HPZ2R2MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPZ2R2MGRLCT-ND - Cut Tape (CT) 490-LQH2HPZ2R2MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ2R2MGRL |
Description | FIXED IND 2.2UH 1.47A 160.8 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.47 A 160.8mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ2R2MGRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160.8mOhm Max | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.88300 | ¥38.83 |
25 | ¥3.56320 | ¥89.08 |
50 | ¥3.23800 | ¥161.90 |
100 | ¥2.88160 | ¥288.16 |
250 | ¥2.71976 | ¥679.94 |
500 | ¥2.33126 | ¥1,165.63 |
1,000 | ¥2.07232 | ¥2,072.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00752 | ¥6,022.56 |
6,000 | ¥1.94277 | ¥11,656.62 |
15,000 | ¥1.87801 | ¥28,170.15 |
30,000 | ¥1.81325 | ¥54,397.50 |