1.24 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,846 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 12 nH | ±2% | 1.24 A | - | Unshielded | 93mOhm Max | 30 @ 250MHz | 5.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
9,620 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 13 nH | ±2% | 1.24 A | - | Unshielded | 93mOhm Max | 30 @ 250MHz | 5.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
35,716 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.64224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 12 nH | ±2% | 1.24 A | - | Unshielded | 93mOhm Max | 30 @ 250MHz | 5.2GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
22,883 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.64224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 13 nH | ±2% | 1.24 A | - | Unshielded | 93mOhm Max | 30 @ 250MHz | 5.2GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
11,772 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.27289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 3.9 µH | ±20% | 1.24 A | 1A | Shielded | 189mOhm Max | - | 53MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.047" (1.20mm) | |||
3,081 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥1.42063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.24 A | 1.1A | Shielded | 210mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
516 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | Wirewound | - | 470 µH | ±10% | 1.24 A | - | Unshielded | 380mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
22,098 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.56360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 12 nH | ±5% | 1.24 A | - | Unshielded | 93mOhm Max | 30 @ 250MHz | 5.2GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
480 In Stock | 1 : ¥19.38000 Cut Tape (CT) 1,000 : ¥13.57910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 1.24 A | 1.55A | Shielded | 150mOhm Max | - | 15MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
1,667 In Stock | 1 : ¥23.73000 Cut Tape (CT) 1,000 : ¥12.51174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | - | 10 µH | ±20% | 1.24 A | 2.9A | Shielded | 145mOhm Max | - | 29MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.398" W (12.70mm x 10.10mm) | 0.118" (3.00mm) | |||
8,900 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.56360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 13 nH | ±5% | 1.24 A | - | Unshielded | 93mOhm Max | 30 @ 250MHz | 5.2GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
1,710 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥1.38143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±30% | 1.24 A | 1A | Shielded | 145mOhm Max | - | 61MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
7,609 In Stock | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥1.38541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 1.24 A | 2A | Shielded | 270mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
117 In Stock | 1 : ¥19.38000 Cut Tape (CT) 1,000 : ¥13.57910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 1.24 A | 1.55A | Shielded | 150mOhm Max | - | 15MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
8,900 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.55049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 13 nH | ±5% | 1.24 A | - | Unshielded | 93mOhm Max | 30 @ 250MHz | 5.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
950 In Stock | 1 : ¥10.84000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.24 A | 840mA | Shielded | 220mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.039" (1.00mm) | |||
427 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥2.30006 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.24 A | 1.24A | Shielded | 98mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
1,225 In Stock | 1 : ¥6.98000 Cut Tape (CT) 500 : ¥4.46614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.24 A | 2A | Unshielded | 150mOhm Max | 36 @ 1MHz | 45MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.114" (2.90mm) | |||
525 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.26866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.24 A | 1A | Shielded | 156mOhm Max | - | 61MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,000 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,000 : ¥3.96566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.3 µH | ±30% | 1.24 A | 1.2A | Shielded | 125mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.10mm) | |||
353 In Stock | 1 : ¥14.37000 Cut Tape (CT) 350 : ¥7.24269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 1.24 A | 1.35A | Shielded | 305mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.54124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 12 nH | ±5% | 1.24 A | - | Unshielded | 93mOhm Max | 30 @ 250MHz | 5.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 28,000 : ¥0.47388 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 13 nH | ±5% | 1.24 A | - | Unshielded | 93mOhm Max | 30 @ 250MHz | 5.2GHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 28,000 : ¥0.47388 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 13 nH | ±2% | 1.24 A | - | Unshielded | 93mOhm Max | 30 @ 250MHz | 5.2GHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 28,000 : ¥0.47388 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 12 nH | ±5% | 1.24 A | - | Unshielded | 93mOhm Max | 30 @ 250MHz | 5.2GHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.024" (0.60mm) |