CDRH2D14NP-3R3NC | |
---|---|
DigiKey Part Number | 308-1644-2-ND - Tape & Reel (TR) 308-1644-1-ND - Cut Tape (CT) 308-1644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH2D14NP-3R3NC |
Description | FIXED IND 3.3UH 1.24A 125MOHM SM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.24 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.03600 | ¥70.36 |
25 | ¥6.39720 | ¥159.93 |
50 | ¥6.01280 | ¥300.64 |
100 | ¥4.98910 | ¥498.91 |
250 | ¥4.60536 | ¥1,151.34 |
500 | ¥4.34940 | ¥2,174.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.96566 | ¥3,965.66 |
3,000 | ¥3.83776 | ¥11,513.28 |
5,000 | ¥3.70983 | ¥18,549.15 |
10,000 | ¥3.58191 | ¥35,819.10 |