LQW15AN12NJ8ZD | |
---|---|
DigiKey Part Number | 490-15336-2-ND - Tape & Reel (TR) 490-15336-1-ND - Cut Tape (CT) 490-15336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN12NJ8ZD |
Description | FIXED IND 12NH 1.24A 0.093OHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 1.24 A 93mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN12NJ8ZD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 93mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 5.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.34600 | ¥13.46 |
25 | ¥1.23480 | ¥30.87 |
50 | ¥1.09020 | ¥54.51 |
100 | ¥0.95480 | ¥95.48 |
250 | ¥0.90900 | ¥227.25 |
500 | ¥0.85448 | ¥427.24 |
1,000 | ¥0.65449 | ¥654.49 |
2,500 | ¥0.61813 | ¥1,545.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.56360 | ¥5,636.00 |
30,000 | ¥0.54542 | ¥16,362.60 |
50,000 | ¥0.52724 | ¥26,362.00 |