Radial - 6 Leads Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : ¥588.64000 Bulk | Bulk | Active | 160 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 2.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 6 Leads | 2.264" L x 2.756" W (57.50mm x 70.00mm) | 2.362" (60.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR | |||
36 In Stock | 1 : ¥169.86000 Tray | Tray | Active | 50 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 4 mOhms | -40°C ~ 105°C | Through Hole | Radial - 6 Leads | 2.264" L x 2.756" W (57.50mm x 70.00mm) | 0.965" (24.50mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
20 In Stock | 1 : ¥667.79000 Bulk | Bulk | Active | 200 µF | ±5% | - | 450V | Polypropylene (PP), Metallized | 2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 6 Leads | 2.264" L x 2.756" W (57.50mm x 70.00mm) | 2.362" (60.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR | |||
4 In Stock | 1 : ¥402.53000 Tray | Tray | Active | 60 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 2.5 mOhms | 105°C | Through Hole | Radial - 6 Leads | 2.264" L x 2.756" W (57.50mm x 70.00mm) | 2.559" (65.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
0 In Stock Check Lead Time | 100 : ¥45.96590 Bulk | Bulk | Active | 20 µF | ±5% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 6 Leads | 2.264" L x 2.441" W (57.50mm x 62.00mm) | 0.591" (15.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
0 In Stock Check Lead Time | 100 : ¥53.88090 Bulk | Bulk | Active | 30 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 6 Leads | 2.264" L x 1.535" W (57.50mm x 39.00mm) | 0.945" (24.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
0 In Stock Check Lead Time | 100 : ¥64.32300 Bulk | Bulk | Active | 30 µF | ±5% | - | 1000V (1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial - 6 Leads | 2.264" L x 2.756" W (57.50mm x 70.00mm) | 0.945" (24.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
0 In Stock | 288 : ¥75.24743 Tray | Tray | Obsolete | 1 µF | ±20% | 300V | - | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial - 6 Leads | 2.520" L x 1.181" W (64.00mm x 30.00mm) | 0.453" (11.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression; 3 Phase | X2 | - | |||
0 In Stock Check Lead Time | 100 : ¥78.22140 Bulk | Bulk | Active | 50 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 6 Leads | 2.264" L x 2.756" W (57.50mm x 70.00mm) | 0.945" (24.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
0 In Stock Check Lead Time | 100 : ¥83.27200 Bulk | Bulk | Active | 50 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 3.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 6 Leads | 2.264" L x 2.441" W (57.50mm x 62.00mm) | 0.591" (15.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
0 In Stock | Active | Bulk | Active | 60 µF | ±10% | 160V | 250V | Polypropylene (PP), Metallized | 1.9 mOhms | -40°C ~ 85°C | Through Hole | Radial - 6 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Active | Bulk | Active | 2.5 µF | ±10% | 500V | 850V | Polypropylene (PP), Metallized | 2.3 mOhms | -40°C ~ 100°C | Through Hole | Radial - 6 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | High Frequency, Switching; High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock | Active | Bulk | Active | 0.82 µF | ±10% | 750V | 2500V (2.5kV) | Polypropylene (PP), Metallized | 2.8 mOhms | -40°C ~ 100°C | Through Hole | Radial - 6 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | High Frequency, Switching; High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock | Active | Bulk | Active | 1 µF | ±10% | 725V | 2500V (2.5kV) | Polypropylene (PP), Metallized | 2.7 mOhms | -40°C ~ 85°C | Through Hole | Radial - 6 Leads | 2.264" L x 1.496" W (57.50mm x 38.00mm) | 2.264" (57.50mm) | PC Pins | 2.067" (52.50mm) | High Frequency, Switching; High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock | Active | Bulk | Active | 3 µF | ±10% | 500V | 850V | Polypropylene (PP), Metallized | 1.7 mOhms | -40°C ~ 85°C | Through Hole | Radial - 6 Leads | 1.673" L x 1.181" W (42.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Active | Bulk | Active | 2.5 µF | ±10% | 650V | 1500V (1.5kV) | Polypropylene (PP), Metallized | 2.1 mOhms | -40°C ~ 85°C | Through Hole | Radial - 6 Leads | 2.264" L x 1.496" W (57.50mm x 38.00mm) | 2.264" (57.50mm) | PC Pins | 2.067" (52.50mm) | High Frequency, Switching; High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock | Active | Bulk | Active | 630000 pF | ±10% | 750V | 3000V (3kV) | Polypropylene (PP), Metallized | 3.4 mOhms | -40°C ~ 85°C | Through Hole | Radial - 6 Leads | 2.264" L x 1.496" W (57.50mm x 38.00mm) | 2.264" (57.50mm) | PC Pins | 2.067" (52.50mm) | High Frequency, Switching; High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock | Active | Bulk | Active | 20 µF | ±10% | 350V | 600V | Polypropylene (PP), Metallized | 2.5 mOhms | -40°C ~ 85°C | Through Hole | Radial - 6 Leads | 2.264" L x 1.496" W (57.50mm x 38.00mm) | 2.264" (57.50mm) | PC Pins | 2.067" (52.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Active | Bulk | Active | 75 µF | ±10% | 160V | 250V | Polypropylene (PP), Metallized | 1.8 mOhms | -40°C ~ 85°C | Through Hole | Radial - 6 Leads | 2.264" L x 1.496" W (57.50mm x 38.00mm) | 2.264" (57.50mm) | PC Pins | 2.067" (52.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Active | Bulk | Active | 8 µF | ±10% | 420V | 700V | Polypropylene (PP), Metallized | 1.6 mOhms | -40°C ~ 85°C | Through Hole | Radial - 6 Leads | 2.264" L x 1.496" W (57.50mm x 38.00mm) | 2.264" (57.50mm) | PC Pins | 2.067" (52.50mm) | High Frequency, Switching; High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock | Active | Bulk | Active | 68 µF | ±10% | 160V | 250V | Polypropylene (PP), Metallized | 1.9 mOhms | -40°C ~ 85°C | Through Hole | Radial - 6 Leads | 2.264" L x 1.496" W (57.50mm x 38.00mm) | 2.264" (57.50mm) | PC Pins | 2.067" (52.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Active | Bulk | Active | 4.7 µF | ±10% | 575V | 1000V (1kV) | Polypropylene (PP), Metallized | 1.7 mOhms | -40°C ~ 85°C | Through Hole | Radial - 6 Leads | 2.264" L x 1.496" W (57.50mm x 38.00mm) | 2.264" (57.50mm) | PC Pins | 2.067" (52.50mm) | High Frequency, Switching; High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock | Active | Bulk | Active | 50 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 2.8 mOhms | -40°C ~ 85°C | Through Hole | Radial - 6 Leads | 2.264" L x 1.496" W (57.50mm x 38.00mm) | 2.264" (57.50mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
0 In Stock | Active | Bulk | Active | 1.8 µF | ±10% | 650V | 1500V (1.5kV) | Polypropylene (PP), Metallized | 2.3 mOhms | -40°C ~ 85°C | Through Hole | Radial - 6 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | High Frequency, Switching; High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock | Active | Bulk | Active | 4 µF | ±10% | 420V | 700V | Polypropylene (PP), Metallized | 1.7 mOhms | -40°C ~ 85°C | Through Hole | Radial - 6 Leads | 1.654" L x 1.378" W (42.00mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching; High Pulse, DV/DT; Snubber | - | - |