MKP1848SE65070JY6F | |
---|---|
DigiKey Part Number | 2870-MKP1848SE65070JY6F-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848SE65070JY6F |
Description | 50F 5% TOLERANCE 700VDC PITCH: 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 2.756" W (57.50mm x 70.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR, Low ESL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.86000 | ¥169.86 |
20 | ¥156.42550 | ¥3,128.51 |
40 | ¥138.54875 | ¥5,541.95 |
80 | ¥123.35338 | ¥9,868.27 |
440 | ¥116.20270 | ¥51,129.19 |