PSB2254100KRST | |
---|---|
DigiKey Part Number | 493-PSB2254100KRST-ND |
Manufacturer | |
Manufacturer Product Number | PSB2254100KRST |
Description | CAP FILM 1UF 10% 2.5KVDC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 725V 2500V (2.5kV) Polypropylene (PP), Metallized Radial - 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 725V | |
Voltage Rating - DC | 2500V (2.5kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.7 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.496" W (57.50mm x 38.00mm) | |
Height - Seated (Max) | 2.264" (57.50mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |