PHZ9004EF7100MR06L2 | |
---|---|
DigiKey Part Number | 399-20047-ND |
Manufacturer | |
Manufacturer Product Number | PHZ9004EF7100MR06L2 |
Description | CAP FILM 1UF 20% 300VAC RADIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial - 6 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PHZ9004EF7100MR06L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.520" L x 1.181" W (64.00mm x 30.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression; 3 Phase | |
Ratings | X2 | |
Features | - | |
Base Product Number |