7 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
313 In Stock | 1 : ¥45.15000 Bulk | Bulk | Active | 7 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 8.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
107 In Stock | 1 : ¥20.85000 Bulk | Bulk | Active | 7 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.531" W (31.50mm x 13.50mm) | 1.142" (29.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | High Temperature | |||
2,329 In Stock | 1 : ¥23.48000 Bulk | Bulk | Active | 7 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 11 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.083" (27.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
4,031 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | 7 µF | ±10% | 275V | 560V | Polypropylene (PP), Metallized | 4.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
288 In Stock | 1 : ¥27.75000 Bulk | Bulk | Active | 7 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 9 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 1.110" (28.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
136 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | 7 µF | ±5% | 380V | - | Polypropylene (PP), Metallized | 12.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 1.024" W (41.00mm x 26.00mm) | 1.614" (41.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
414 In Stock | 1 : ¥74.38000 Bulk | Bulk | Active | 7 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.378" Dia (35.00mm) | 2.323" (59.00mm) | Quick Connect, Disconnect | - | Motor Run | - | - | |||
741 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | 7 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 8.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
148 In Stock | 1 : ¥34.73000 Bulk | Bulk | Active | 7 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 15.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
143 In Stock | 1 : ¥34.73000 Bulk | Bulk | Active | 7 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 15.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
228 In Stock | 1 : ¥36.21000 Bulk | Bulk | Active | 7 µF | ±5% | 330V | - | Polypropylene (PP), Metallized | 12.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.614" L x 1.024" W (41.00mm x 26.00mm) | 1.614" (41.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | Long Life, Low ESR | |||
315 In Stock | 1 : ¥38.59000 Bulk | Bulk | Active | 7 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 22 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.654" L x 0.669" W (42.00mm x 17.00mm) | 1.220" (31.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
313 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | 7 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 22 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.654" L x 0.669" W (42.00mm x 17.00mm) | 1.220" (31.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
246 In Stock | 1 : ¥40.23000 Bulk | Bulk | Active | 7 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.654" L x 0.866" W (42.00mm x 22.00mm) | 1.496" (38.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | - | |||
200 In Stock | 1 : ¥52.71000 Bulk | Bulk | Active | 7 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 15.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life, Low ESR | |||
150 In Stock | 1 : ¥52.71000 Bulk | Bulk | Active | 7 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 15.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.614" L x 0.866" W (41.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life, Low ESR | |||
399 In Stock | 1 : ¥57.04000 Box | Box | Active | 7 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.378" Dia (35.00mm) | 2.303" (58.50mm) | Quick Connect - 0.250" (6.3mm) | 0.528" (13.40mm) | Motor Run | - | - | |||
60 In Stock | 1 : ¥33.82000 Bulk | Bulk | Active | 7 µF | ±5% | - | 900V | Polypropylene (PP), Metallized | 7.6 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.307" (33.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
58 In Stock | 1 : ¥46.96000 Bulk | Bulk | Active | 7 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 7.7 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.614" (41.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
44 In Stock | 1 : ¥22.66000 Bulk | - | Bulk | Active | 7 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 13 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.669" W (31.50mm x 17.00mm) | 1.358" (34.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | ||
66 In Stock | 1 : ¥40.80000 Bulk | Bulk | Active | 7 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 19.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.654" L x 0.945" W (42.00mm x 24.00mm) | 0.709" (18.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
61 In Stock | 1 : ¥59.36000 Tray | Tray | Active | 7 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 17 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 0.728" (18.50mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESR, Low ESL | |||
45 In Stock | 1 : ¥167.23000 Bulk | Bulk | Active | 7 µF | ±5% | 480V | 1000V (1kV) | Polypropylene (PP), Metallized | 5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.988" (50.50mm) | PC Pins | 2.067" (52.50mm) | EMI, RFI Suppression | - | - | |||
66 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | 7 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.591" W (32.00mm x 15.00mm) | 0.996" (25.30mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | - | |||
56 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | 7 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.591" W (32.00mm x 15.00mm) | 0.996" (25.30mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | - |