Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,674 In Stock | 1 : ¥11.41000 Bulk | Bulk | Active | 1.5 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 31.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.492" W (31.50mm x 12.50mm) | 0.846" (21.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
2,000 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | 3 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 24.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
5,818 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | 5 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 21.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
367 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 9.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
777 In Stock | 1 : ¥27.26000 Bulk | Bulk | Active | 10 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 10.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.591" W (31.50mm x 15.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
1,836 In Stock | 1 : ¥13.63000 Bulk | Bulk | Active | 2 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 26.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.492" W (31.50mm x 12.50mm) | 0.846" (21.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
2,189 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | 4 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 22 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
1,548 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | 2 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 22 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.591" W (31.50mm x 15.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
720 In Stock | 1 : ¥22.66000 Bulk | Bulk | Active | 4 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 11.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
2,329 In Stock | 1 : ¥23.48000 Bulk | Bulk | Active | 7 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 11 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.083" (27.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
1,094 In Stock | 1 : ¥23.48000 Bulk | Bulk | Active | 6 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 11.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.083" (27.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
698 In Stock | 1 : ¥24.55000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 10.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.827" W (31.50mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
940 In Stock | 1 : ¥28.82000 Bulk | Bulk | Active | 12 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 6.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
837 In Stock | 1 : ¥32.51000 Bulk | Bulk | Active | 10 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 8.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.827" W (31.50mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
1,892 In Stock | 1 : ¥19.54000 Bulk | Bulk | Active | 5 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 17 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.531" W (31.50mm x 13.50mm) | 0.906" (23.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
1,836 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | 8 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 12.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
741 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | 7 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 8.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
784 In Stock | 1 : ¥33.82000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 10.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.827" W (31.50mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
0 In Stock Check Lead Time | 1 : ¥14.04000 Bulk | Bulk | Active | 3 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 22 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.531" W (31.50mm x 13.50mm) | 0.906" (23.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
16 In Stock | 1 : ¥45.56000 Bulk | Bulk | Active | 22 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 5.4 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
0 In Stock Check Lead Time | 1 : ¥18.14000 Bulk | Bulk | Active | 5 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 15.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
0 In Stock Check Lead Time | 1 : ¥22.08000 Bulk | Bulk | Active | 3 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 16 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.827" W (31.50mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life |