EFDKA1AK705E072LH | |
---|---|
DigiKey Part Number | 283-EFDKA1AK705E072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AK705E072LH |
Description | CAP FILM 7UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 22 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.669" W (42.00mm x 17.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥30.03100 | ¥300.31 |
50 | ¥27.13020 | ¥1,356.51 |
126 | ¥23.34389 | ¥2,941.33 |
504 | ¥18.29679 | ¥9,221.58 |
1,008 | ¥17.03494 | ¥17,171.22 |
2,520 | ¥16.40400 | ¥41,338.08 |
5,040 | ¥16.08855 | ¥81,086.29 |