Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : ¥44.00000 Bulk | Bulk | Obsolete | 8 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | 1.417" L x 0.610" W (36.00mm x 15.50mm) | 1.122" (28.50mm) | PC Pins | 1.280" (32.50mm) | Motor Run | - | - | |||
97 In Stock | 1 : ¥50.16000 Bulk | Bulk | Obsolete | 10 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | 1.417" L x 0.689" W (36.00mm x 17.50mm) | 1.201" (30.50mm) | PC Pins | 1.280" (32.50mm) | Motor Run | - | - | |||
96 In Stock | 1 : ¥55.42000 Bulk | Bulk | Obsolete | 7 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | 1.417" L x 0.571" W (36.00mm x 14.50mm) | 1.083" (27.50mm) | PC Pins | 1.280" (32.50mm) | Motor Run | - | - | |||
0 In Stock | 100 : ¥20.91120 Bulk | Bulk | Obsolete | 6 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | 1.417" L x 0.551" W (36.00mm x 14.00mm) | 1.004" (25.50mm) | PC Pins | 1.280" (32.50mm) | Motor Run | - | - | |||
0 In Stock | 100 : ¥23.69350 Bulk | Bulk | Obsolete | 12 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | 1.417" L x 0.728" W (36.00mm x 18.50mm) | 1.240" (31.50mm) | PC Pins | 1.280" (32.50mm) | Motor Run | - | - | |||
0 In Stock | 100 : ¥27.97240 Bulk | Bulk | Obsolete | 9 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | 1.417" L x 0.650" W (36.00mm x 16.50mm) | 1.161" (29.50mm) | PC Pins | 1.280" (32.50mm) | Motor Run | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5.5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2.5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 6 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | 1.417" L x 0.551" W (36.00mm x 14.00mm) | 1.063" (27.00mm) | PC Pins | 1.280" (32.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 0.5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1.5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2.5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 8 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | 1.417" L x 0.610" W (36.00mm x 15.50mm) | 1.181" (30.00mm) | PC Pins | 1.280" (32.50mm) | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.5 µF | -5%, +10% | 250V | - | Polypropylene (PP), Metallized | -25°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | General Purpose | - | - |