EXH2E355HRPT

DigiKey Part Number
493-EXH2E355HRPT-ND
Manufacturer
Manufacturer Product Number
EXH2E355HRPT
Description
CAP FILM
Customer Reference
Detailed Description
3.5 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-5%, +10%
Voltage Rating - AC
250V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
-
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-