EXH2E505HRP2CE | |
---|---|
DigiKey Part Number | 493-EXH2E505HRP2CE-ND |
Manufacturer | |
Manufacturer Product Number | EXH2E505HRP2CE |
Description | CAP FILM |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -5%, +10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |