EXH2E905HRPT | |
---|---|
DigiKey Part Number | 493-13832-ND |
Manufacturer | |
Manufacturer Product Number | EXH2E905HRPT |
Description | CAP FILM 9UF -5% +10% 250VAC RAD |
Customer Reference | |
Detailed Description | 9 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EXH2E905HRPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -5%, +10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.417" L x 0.650" W (36.00mm x 16.50mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.280" (32.50mm) | |
Applications | Motor Run | |
Ratings | - | |
Features | - | |
Base Product Number |