Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,841 In Stock | 1 : ¥61.74000 Bulk | Bulk | Active | 1 µF | ±10% | 450V | 850V | Polypropylene (PP), Metallized | 2.4 mOhms | -40°C ~ 100°C | Through Hole | Radial - 4 Leads | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching | - | - | |||
1,792 In Stock | 1 : ¥20.85000 Bulk | Bulk | Active | 0.68 µF | ±10% | 350V | 600V | Polypropylene (PP), Metallized | 7.6 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.043" L x 0.335" W (26.50mm x 8.50mm) | 0.669" (17.00mm) | PC Pins | 0.886" (22.50mm) | High Frequency, Switching | - | - | |||
253 In Stock | 1 : ¥32.76000 Bulk | Bulk | Active | 4 µF | ±10% | 275V | 400V | Polypropylene (PP), Metallized | 3.2 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.673" L x 0.866" W (42.50mm x 22.00mm) | 1.319" (33.50mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching | - | - | |||
207 In Stock | 1 : ¥47.62000 Bulk | Bulk | Active | 4.7 µF | ±10% | 275V | 400V | Polypropylene (PP), Metallized | 3.9 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.866" (22.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching | - | - | |||
103 In Stock | 1 : ¥48.93000 Bulk | Bulk | Active | 5 µF | ±10% | 350V | 600V | Polypropylene (PP), Metallized | 3.3 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching | - | - | |||
268 In Stock | 1 : ¥57.47000 Bulk | Bulk | Active | 4 µF | ±10% | 275V | 400V | Polypropylene (PP), Metallized | 2.5 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching | - | - | |||
172 In Stock | 1 : ¥62.81000 Bulk | Bulk | Active | 5 µF | ±10% | - | - | Polypropylene (PP), Metallized | - | -40°C ~ 85°C | Through Hole | Radial | - | - | PC Pins | - | High Frequency, Switching | - | - | |||
170 In Stock | 1 : ¥63.46000 Bulk | Bulk | Active | 15 µF | ±10% | 275V | 400V | Polypropylene (PP), Metallized | 2.4 mOhms | -40°C ~ 85°C | Through Hole | Radial | 1.673" L x 0.669" W (42.50mm x 17.00mm) | 1.102" (28.00mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching | - | - | |||
61 In Stock | 1 : ¥63.05000 Bulk | Bulk | Active | 15 µF | ±10% | 275V | 400V | Polypropylene (PP), Metallized | 1.7 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 122 : ¥64.76795 Bulk | Bulk | Active | 9 µF | ±10% | 350V | 600V | Polypropylene (PP), Metallized | 1.9 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 80 : ¥104.65963 Bulk | Bulk | Active | 6 µF | ±10% | 500V | 850V | Polypropylene (PP), Metallized | 2 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.181" W (42.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥14.77617 Bulk | Bulk | Active | 1 µF | ±10% | 275V | 400V | Polypropylene (PP), Metallized | 6.7 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.787" (20.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥19.03657 Bulk | Bulk | Active | 2.5 µF | ±10% | 160V | 250V | Polypropylene (PP), Metallized | 5.4 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.787" (20.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 4,347 : ¥20.33590 Bulk | Bulk | Active | 1 µF | ±10% | 350V | 600V | Polypropylene (PP), Metallized | 6.1 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.866" (22.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥24.93293 Bulk | Bulk | Active | 3.3 µF | ±10% | 160V | 250V | Polypropylene (PP), Metallized | 4.3 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.866" (22.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 3,060 : ¥44.75554 Bulk | Bulk | Active | 2.2 µF | ±10% | 350V | 600V | Polypropylene (PP), Metallized | 3.9 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 84 : ¥87.37964 Bulk | Bulk | Active | 2.2 µF | ±10% | 450V | 850V | Polypropylene (PP), Metallized | 3 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Active | Bulk | Active | 60 µF | ±10% | 160V | 250V | Polypropylene (PP), Metallized | 1.9 mOhms | -40°C ~ 85°C | Through Hole | Radial - 6 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | High Frequency, Switching | - | - | |||
0 In Stock Check Lead Time | 105 : ¥165.05143 Bulk | Bulk | Active | 15 µF | ±10% | 350V | 600V | Polypropylene (PP), Metallized | 3 mOhms | -40°C ~ 100°C | Through Hole | Radial | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Active | Bulk | Active | 0.1 µF | ±10% | 450V | 850V | Polypropylene (PP), Metallized | 15 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.669" (17.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Active | Bulk | Active | 10 µF | ±10% | 160V | 250V | Polypropylene (PP), Metallized | 2.6 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Active | Bulk | Active | 10 µF | ±10% | 160V | 250V | Polypropylene (PP), Metallized | 1.9 mOhms | -40°C ~ 100°C | Through Hole | Radial - 4 Leads | 1.260" L x 0.709" W (32.00mm x 18.00mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Active | Bulk | Active | 1.5 µF | ±10% | 700V | 700V | Polypropylene (PP), Metallized | 4 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.457" (37.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Active | Bulk | Active | 25 µF | ±10% | 160V | 250V | Polypropylene (PP), Metallized | 1.9 mOhms | -40°C ~ 100°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching | - | - | |||
0 In Stock | Active | Bulk | Active | 3.3 µF | ±10% | 450V | 850V | Polypropylene (PP), Metallized | 1.8 mOhms | -40°C ~ 100°C | Through Hole | Radial - 4 Leads | 1.673" L x 1.181" W (42.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching | - | - |