PHB1604500KJS | |
---|---|
DigiKey Part Number | PHB1604500KJS-ND |
Manufacturer | |
Manufacturer Product Number | PHB1604500KJS |
Description | CAP FILM 5UF 10% 600VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHB1604500KJS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.673" L x 1.102" W (42.50mm x 28.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.93000 | ¥48.93 |
10 | ¥42.39500 | ¥423.95 |
50 | ¥38.27420 | ¥1,913.71 |