PHB1405150KJS | |
---|---|
DigiKey Part Number | PHB1405150KJS-ND |
Manufacturer | |
Manufacturer Product Number | PHB1405150KJS |
Description | CAP FILM 15UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 275V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHB1405150KJS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.4 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.673" L x 0.669" W (42.50mm x 17.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.46000 | ¥63.46 |
10 | ¥54.99700 | ¥549.97 |
50 | ¥49.65280 | ¥2,482.64 |