PHB1604900KJSD | |
---|---|
DigiKey Part Number | PHB1604900KJSD-ND |
Manufacturer | |
Manufacturer Product Number | PHB1604900KJSD |
Description | CAP FILM 9UF 10% 600VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 µF Film Capacitor 350V 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PHB1604900KJSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 1.732" (44.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
122 | ¥64.76795 | ¥7,901.69 |