3.9 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,050 In Stock | 1 : ¥51.72000 Bulk | Bulk | Active | 3.9 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 30.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.591" (15.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
134 In Stock | 1 : ¥76.27000 Bulk | Bulk | Active | 3.9 µF | ±10% | 150V | 900V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.224" L x 0.681" W (31.10mm x 17.30mm) | 1.173" (29.80mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | - | |||
2,861 In Stock | 1 : ¥10.18000 Bulk | Bulk | Active | 3.9 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.433" W (26.00mm x 11.00mm) | 0.846" (21.50mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
2,079 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | 3.9 µF | ±5% | 125V | 250V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.937" L x 0.531" W (23.80mm x 13.50mm) | 0.819" (20.80mm) | PC Pins | 0.787" (20.00mm) | High Frequency, Switching | - | - | |||
815 In Stock | 1 : ¥10.59000 Bulk | Bulk | Active | 3.9 µF | ±10% | - | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.276" W (26.00mm x 7.00mm) | 0.685" (17.40mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
833 In Stock | 1 : ¥11.08000 Bulk | Bulk | Active | 3.9 µF | ±5% | - | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.276" W (26.00mm x 7.00mm) | 0.685" (17.40mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
517 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | 3.9 µF | ±5% | - | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.996" L x 0.421" W (25.30mm x 10.70mm) | 0.803" (20.40mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
674 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | 3.9 µF | ±5% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.433" W (26.00mm x 11.00mm) | 0.866" (22.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
334 In Stock | 1 : ¥27.83000 Bulk | Bulk | Active | 3.9 µF | ±5% | 84V | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.035" L x 0.496" W (26.30mm x 12.60mm) | 0.783" (19.90mm) | PC Pins | 0.886" (22.50mm) | High Frequency, Switching | - | - | |||
241 In Stock | 1 : ¥34.97000 Tray | Tray | Active | 3.9 µF | ±10% | 350V | 800V | Polypropylene (PP), Metallized | - | -40°C ~ 125°C | Through Hole | Radial | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.469" (37.30mm) | PC Pins | 1.083" (27.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
350 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | 3.9 µF | ±10% | - | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.996" L x 0.654" W (25.30mm x 16.60mm) | 0.870" (22.10mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
299 In Stock | 1 : ¥13.87000 Bulk | Bulk | Active | 3.9 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.413" W (31.50mm x 10.50mm) | 0.846" (21.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | High Temperature | |||
378 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | 3.9 µF | ±5% | - | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.996" L x 0.654" W (25.30mm x 16.60mm) | 0.870" (22.10mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
134 In Stock | 1 : ¥18.39000 Bulk | Bulk | Active | 3.9 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.531" W (31.50mm x 13.50mm) | 1.142" (29.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | - | |||
200 In Stock | 1 : ¥19.79000 Bulk | Bulk | Active | 3.9 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.689" W (31.50mm x 17.50mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | - | |||
322 In Stock | 1 : ¥33.09000 Bulk | Bulk | Active | 3.9 µF | ±5% | 220V | 400V | Polypropylene (PP), Metallized | 6.1 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.752" (19.10mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
108 In Stock | 1 : ¥50.33000 Tray | Tray | Active | 3.9 µF | ±20% | 350V | 800V | Polypropylene (PP), Metallized | - | -40°C ~ 125°C | Through Hole | Radial | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.469" (37.30mm) | PC Pins | 1.083" (27.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
180 In Stock | 1 : ¥70.52000 Bulk | Bulk | Active | 3.9 µF | ±10% | 250V | 1000V (1kV) | Polypropylene (PP), Metallized | 6.1 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 1.181" W (41.50mm x 30.00mm) | 1.776" (45.10mm) | PC Pins | 1.476" (37.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
450 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | 3.9 µF | ±5% | - | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.996" L x 0.421" W (25.30mm x 10.70mm) | 0.606" (15.40mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
205 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | 3.9 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.996" L x 0.421" W (25.30mm x 10.70mm) | 0.606" (15.40mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
46 In Stock | 1 : ¥29.64000 Bulk | Bulk | Active | 3.9 µF | ±10% | 310V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.551" W (32.00mm x 14.00mm) | 1.114" (28.30mm) | PC Pins | 1.083" (27.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
78 In Stock | 1 : ¥27.42000 Tray | Tray | Active | 3.9 µF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | 6.1 mOhms | -55°C ~ 125°C | Through Hole | Radial | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.579" (40.10mm) | PC Pins | 1.476" (37.50mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
99 In Stock | 1 : ¥27.17000 Bulk | Bulk | Active | 3.9 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.689" W (31.50mm x 17.50mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | - | |||
0 In Stock Check Lead Time | 1 : ¥53.28000 Bulk | Bulk | Active | 3.9 µF | ±10% | 105V | 525V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.224" L x 0.512" W (31.10mm x 13.00mm) | 0.882" (22.40mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | - | |||
0 In Stock Check Lead Time | 600 : ¥8.57240 Bulk | Bulk | Active | 3.9 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.819" L x 0.425" W (20.80mm x 10.80mm) | 0.819" (20.80mm) | PC Pins | 0.689" (17.50mm) | General Purpose | - | - |