ECW-F2W395JA | |
---|---|
DigiKey Part Number | P14213-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W395JA |
Description | CAP FILM 3.9UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W395JA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 84V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.035" L x 0.496" W (26.30mm x 12.60mm) | |
Height - Seated (Max) | 0.783" (19.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥21.39500 | ¥213.95 |
50 | ¥19.32920 | ¥966.46 |
100 | ¥16.63220 | ¥1,663.22 |
500 | ¥13.03618 | ¥6,518.09 |
1,000 | ¥12.13721 | ¥12,137.21 |
3,000 | ¥11.68767 | ¥35,063.01 |
5,000 | ¥11.46292 | ¥57,314.60 |