FFB16J0395K-- | |
---|---|
DigiKey Part Number | 478-2601-ND |
Manufacturer | |
Manufacturer Product Number | FFB16J0395K-- |
Description | CAP FILM 3.9UF 10% 525VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 105V 525V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB16J0395K-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 105V | |
Voltage Rating - DC | 525V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.224" L x 0.512" W (31.10mm x 13.00mm) | |
Height - Seated (Max) | 0.882" (22.40mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥46.17200 | ¥461.72 |
50 | ¥41.43480 | ¥2,071.74 |
100 | ¥35.98930 | ¥3,598.93 |
500 | ¥32.55598 | ¥16,277.99 |
1,000 | ¥30.18827 | ¥30,188.27 |
2,500 | ¥29.59634 | ¥73,990.85 |