FFB36C0395K-- | |
---|---|
DigiKey Part Number | 478-5368-ND |
Manufacturer | |
Manufacturer Product Number | FFB36C0395K-- |
Description | CAP FILM 3.9UF 10% 900VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 150V 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB36C0395K-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 150V | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.224" L x 0.681" W (31.10mm x 17.30mm) | |
Height - Seated (Max) | 1.173" (29.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.27000 | ¥76.27 |
10 | ¥66.12200 | ¥661.22 |
64 | ¥59.34016 | ¥3,797.77 |
128 | ¥51.54156 | ¥6,597.32 |
512 | ¥46.62480 | ¥23,871.90 |
1,024 | ¥43.23393 | ¥44,271.54 |